ToshibaTK9A90E,S4X(SMOSFETs
Trans MOSFET N-CH Si 900V 9A 3-Pin(3+Tab) TO-220SIS Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 900 | |
| ±30 | |
| 4 | |
| 9 | |
| 1000 | |
| 10 | |
| 1300@10V | |
| 46@10V | |
| 46 | |
| 2000@25V | |
| 50000 | |
| 35 | |
| 40 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 4.5 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SIS |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

