ToshibaTK80S06K3L(T6L1,NQMOSFETs
Trans MOSFET N-CH Si 60V 80A Automotive AEC-Q101 3-Pin(2+Tab) DPAK+ T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 80 | |
| 5.5@10V | |
| 85@10V | |
| 85 | |
| 4200@10V | |
| 100000 | |
| 17 | |
| 13 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 5.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK+ |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

