ToshibaTK5A90E,S4XMOSFETs
Trans MOSFET N-CH Si 900V 4.5A 3-Pin(3+Tab) TO-220SIS Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 900 | |
| ±30 | |
| 4 | |
| 4.5 | |
| 1000 | |
| 10 | |
| 3100@10V | |
| 20@10V | |
| 20 | |
| 950@25V | |
| 40000 | |
| 15 | |
| 25 | |
| -55 | |
| 150 | |
| Tube | |
| 2500@10V | |
| Mounting | Through Hole |
| Package Height | 15 mm |
| Package Width | 4.5 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SIS |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

