ToshibaTK56E12N1,S1X(SMOSFETs
Trans MOSFET N-CH Si 120V 112A 3-Pin(3+Tab) TO-220 Magazine
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 120 | |
| ±20 | |
| 4 | |
| 112 | |
| 100 | |
| 10 | |
| 7@10V | |
| 69@10V | |
| 69 | |
| 4200@60V | |
| 168000 | |
| 23 | |
| 20 | |
| -55 | |
| 150 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 8.59 |
| Package Width | 4.45 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

