ToshibaTK42A12N1,S4X(SMOSFETs
Trans MOSFET N-CH Si 120V 88A 3-Pin(3+Tab) TO-220SIS Magazine
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 120 | |
| ±20 | |
| 4 | |
| 88 | |
| 100 | |
| 10 | |
| 9.4@10V | |
| 52@10V | |
| 52 | |
| 3100@60V | |
| 35000 | |
| 22 | |
| 18 | |
| -55 | |
| 150 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 4.5 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SIS |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

