ToshibaTK31Z60X,S1FMOSFETs
Trans MOSFET N-CH Si 600V 30.8A 4-Pin(4+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 3.5 | |
| 30.8 | |
| 1000 | |
| 10 | |
| 88@10V | |
| 65@10V | |
| 65 | |
| 3000@300V | |
| 230000 | |
| 6 | |
| 20 | |
| -55 | |
| 150 | |
| Tube | |
| 73@10V | |
| Mounting | Through Hole |
| Package Height | 20.95 mm |
| Package Width | 5.02 mm |
| Package Length | 15.94 mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

