ToshibaTK25S06N1L,LXHQ(OMOSFETs
Trans MOSFET N-CH Si 60V 25A 3-Pin(2+Tab) DPAK+ T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 25 | |
| 18.5@10V | |
| 15@10V | |
| 855@10V | |
| 57000 | |
| 6 | |
| 8 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 5.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK+ |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
