ToshibaTK25A60X5,S5XMOSFETs
Trans MOSFET N-CH 600V 25A 3-Pin(3+Tab) TO-220SIS Magazine
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4.5 | |
| 25 | |
| 1000 | |
| 100 | |
| 140@10V | |
| 60@10V | |
| 60 | |
| 2400@300V | |
| 45000 | |
| 100 | |
| 80 | |
| -55 | |
| 150 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 15 mm |
| Package Width | 4.5 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SIS |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

