OhmiteTK20PR030JEResistor Fixed Single-Through Hole
Res Thick Film 0.03 Ohm 5% 20W ±300ppm/°C Molded TO-220 RDL
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 30m | |
| 5% | |
| 20 | |
| Thick Film | |
| ±300 | |
| 25 to 150 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.1 | |
| Not Formed | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10 | |
| 4.6 | |
| 17.8 | |
| 1 | |
| 7.3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
