| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 18 | |
| 170@10V | |
| 29@10V | |
| 1635@300V | |
| 150000 | |
| 4 | |
| 16 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 5 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

