ToshibaTK160F10N1L,LQ(OMOSFETs
Trans MOSFET N-CH Si 100V 160A 3-Pin(2+Tab) TO-220SM(W) T/R Automotive AEC-Q101
| Supplier Unconfirmed | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.5 | |
| 160 | |
| 1000 | |
| 10 | |
| 2.4@10V | |
| 122@10V | |
| 122 | |
| 10100@10V | |
| 375000 | |
| 40 | |
| 22 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 2@10V|2.4@6V | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SM(W) |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

