| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 11.5 | |
| 300@10V | |
| 25@10V | |
| 25 | |
| 890@300V | |
| 110000 | |
| 5.5 | |
| 23 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 19 |
| Package Width | 4.5 |
| Package Length | 15.9(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PN |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

