ToshibaTK12A50D(STA4,Q,M)MOSFETs
Trans MOSFET N-CH Si 500V 12A 3-Pin(3+Tab) TO-220SIS
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 12 | |
| 520@10V | |
| 25@10V | |
| 25 | |
| 1350@25V | |
| 45000 | |
| 15 | |
| 22 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 4.5 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SIS |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

