ToshibaTK100E06N1,S1XMOSFETs
Trans MOSFET N-CH Si 60V 263A 3-Pin(3+Tab) TO-220 Magazine
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| 263 | |
| 100 | |
| 10 | |
| 2.3@10V | |
| 140@10V | |
| 140 | |
| 10500@30V | |
| 255000 | |
| 64 | |
| 67 | |
| -55 | |
| 150 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 8.59 mm |
| Package Width | 4.45 mm |
| Package Length | 10.16 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

