NXP SemiconductorsTJA1465AT/0ZController Area Network - CAN Transceivers
CAN 8Mbps Sleep/Standby 5V 14-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| High Speed CAN Transceiver | |
| 8Mbps | |
| 1 | |
| ISO-11898-2|SAE J2284-4|SAE J2284-5|SAE J1939-14|SAE J2284-1|SAE J2284-2|SAE J2284-3 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 125 | |
| Sleep|Standby | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

