NXP SemiconductorsTJA1446CHG/0JController Area Network - CAN Transceivers
CAN 5Mbps Normal/Sleep/Standby 5V 18-Pin DHVQFN EP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Transceiver | |
| 5Mbps | |
| 1 | |
| ISO 11898-2|SAE J2284-1|SAE J2284-5|SAE J1939-14 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 60 | |
| Normal|Sleep|Standby | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 3 |
| Package Length | 4.5 |
| PCB changed | 18 |
| Standard Package Name | QFN |
| Supplier Package | DHVQFN EP |
| 18 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
