NXP SemiconductorsTJA1443AT/0ZController Area Network - CAN Transceivers
CAN 5Mbps Normal/Silent/Sleep/Standby 5V 14-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| High Speed CAN Transceiver | |
| 5Mbps | |
| 1 | |
| ISO 11898-2|SAE J2284-1|SAE J2284-5|SAE J1939-14 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 125 | |
| Normal|Silent|Sleep|Standby | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

