NXP SemiconductorsTJA1153ATK/0ZController Area Network - CAN Transceivers
CAN 2Mbps Sleep 5V 14-Pin HVSON EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Yes |
| Transceiver | |
| High Speed CAN Transceiver | |
| 2Mbps | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| Sleep | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 3 |
| Package Length | 4.5 |
| PCB changed | 14 |
| Standard Package Name | SON |
| Supplier Package | HVSON EP |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

