NXP SemiconductorsTJA1152BT/0ZController Area Network - CAN Transceivers
CAN 2Mbps Standby 5V Automotive AEC-Q100 8-Pin SO T/R
| Compliant | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| High Speed CAN Transceiver | |
| 2Mbps | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| Standby | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

