NXP SemiconductorsTJA1145T/FDJController Area Network - CAN Transceivers
CAN 2Mbps Normal/Sleep/Standby/Off/Overtemp 5V Automotive AEC-Q100 14-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Transceiver | |
| High Speed CAN Transceiver | |
| 2Mbps | |
| 1 | |
| ISO 11898-6 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 65 | |
| Normal|Sleep|Standby|Off|Overtemp | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

