NXP SemiconductorsTJA1124AHG/1ZLIN Transceivers
LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 24-Pin DHVQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A | |
| Yes | |
| Yes | |
| 20 | |
| 3.3|5 | |
| 5 | |
| 28 | |
| 87 | |
| Single | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.6(Max) mm |
| Package Length | 5.6(Max) mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | DHVQFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

