NXP SemiconductorsTJA1103BHN/0JPHY
PHY 1-CH 1.1V/2.5V/3.3V 36-Pin HVQFN EP T/R Automotive AEC-Q100
| Compliant | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 100Mbps | |
| No | |
| Yes | |
| No | |
| 100BASE-T1 | |
| 100Mbps | |
| MII/RGMII/RMII/SGMII | |
| 1.1|2.5|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 36 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

