10-25% Off
NXP SemiconductorsTJA1102SHN/0ZPHY
PHY 2-CH Automotive AEC-Q100 56-Pin HVQFN EP T/R
| Compliant | |
| 5A991b.1. | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 2 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| 100BASE-T1 | |
| 100Mbps | |
| MII/RMII | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 56 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

