| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | Yes |
| PPAP | Yes |
| Type | Transceiver |
| Number of Transmitters | 4 |
| Number of Receivers | 4 |
| Minimum Single Supply Voltage (V) | 4.45 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Maximum Supply Current (mA) | 210 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| Pin Count | 44 |
| Lead Shape | No Lead |