NXP SemiconductorsTJA1083GTT/0ZTransceivers Misc
Transceiver 1TX 1RX 10Mbps 14-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Transceiver | |
| 1 | |
| 1 | |
| 10Mbps | |
| ISO 17458 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 50 | |
| Single | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

