Top Searched
NXP SemiconductorsTJA1082TT,112Transceivers Misc
Transceiver 1TX 2RX 14-Pin TSSOP Bulk Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Transceiver | |
| 1 | |
| 2 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 35 | |
| Single | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

