NXP SemiconductorsTJA1055T/3/2ZController Area Network - CAN Transceivers
CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V 14-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Transceiver | |
| 125KBd | |
| 1 | |
| 5|4.75 | |
| 28|24|18|15|12|9|5 | |
| 40|5.25 | |
| 21|0.22 | |
| Standby|Sleep | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

