NXP SemiconductorsTJA1055T/3/1JController Area Network - CAN Transceivers
CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SO T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Transceiver | |
| High Speed CAN Transceiver | |
| 125KBd | |
| 1 | |
| 4.75|5 | |
| 5|9|12|15|18|24|28 | |
| 5.25|40 | |
| 0.22|21 | |
| Sleep|Standby | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

