NXP SemiconductorsTJA1049T,118Controller Area Network - CAN Transceivers
CAN 5Mbps Standby 5V Automotive AEC-Q100 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Transceiver | |
| 5Mbps | |
| 1 | |
| ISO 11898-2|ISO 11898-5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 65 | |
| Standby | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

