NXP SemiconductorsTJA1028TK/5V0/20AZLIN Transceivers
LIN Transceiver with Integrated Vreg 3.3V/5V 8-Pin HVSON EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| LIN 1.3|LIN 2.0|LIN 2.1|LIN 2.2|SAE J2602 | |
| No | |
| No | |
| 3.3|5 | |
| -40 | |
| 40 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | HVSON EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

