NXP SemiconductorsTJA1028T/5V0/20/1JLIN Transceivers
LIN Transceiver with Integrated Vreg 3.3V/5V Automotive AEC-Q100 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| LIN 1.3|LIN 2.0|LIN 2.1|LIN 2.2|SAE J2602 | |
| No | |
| No | |
| 3.3|5 | |
| -40 | |
| 40 | |
| ±8 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

