NXP SemiconductorsTJA1027T/20/2ZLIN Transceivers
LIN Transceiver 20kBd 8-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A|SAE J2602 | |
| Yes | |
| Yes | |
| 20 | |
| -42 | |
| 42 | |
| 5 | |
| 9|12|15 | |
| 18 | |
| ±8 | |
| Single | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

