| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Built-in Options | Voltage Regulator |
| LIN Specifications | LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A|SAE J2602 |
| LIN Bus Wake-up Capable | Yes |
| External Wake-up Pin | No |
| Maximum Data Rate (kBd) | 20 |
| Minimum LIN Bus Voltage (V) | -40 |
| Maximum LIN Bus Voltage (V) | 40 |
| Minimum Single Supply Voltage (V) | 5.5 |
| Typical Single Supply Voltage (V) | 12 |
| Maximum Single Supply Voltage (V) | 27 |
| Maximum Supply Current (mA) | 4 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Supplier Package | HVSON EP |
| Pin Count | 8 |