ToshibaTJ90S04M3L,LQMOSFETs
Trans MOSFET P-CH Si 40V 90A 3-Pin(2+Tab) DPAK+ T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| 10 | |
| 2 | |
| 90 | |
| 1000 | |
| 10 | |
| 4.3@10V | |
| 172@10V | |
| 172 | |
| 7700@10V | |
| 180000 | |
| 426 | |
| 76 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 5.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK+ |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

