ToshibaTJ200F04M3L,LXHQ(OMOSFETs
Trans MOSFET P-CH Si 40V 200A 3-Pin(1+2Tab) TO-220SM(W) T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| 10 | |
| 3 | |
| 200 | |
| 1000 | |
| 10 | |
| 1.8@10V | |
| 460@10V | |
| 460 | |
| 12800@10V | |
| 375000 | |
| 515 | |
| 14 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 1 |
| Tab | 2Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SM(W) |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

