Amphenol Communications SolutionsTJ05515300J0GConnector Terminal Blocks
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 20A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 5.08 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 20/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 25.4 | |
| 18.2 | |
| 15.1 | |
| Green | |
| Cable Mount |
This TJ05515300J0G PCB terminal block manufactured from FCI will bridge different sections of wires together. This RCP connector's 5 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a receptacle type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. TJ05515300J0G is housed in thermoplastic. This device has a maximum current rating of 20 A/contact. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 25.4 mm long, 15.1 mm tall and 18.2 mm deep. Its wire is 12-24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
