BournsTISP7180F3DR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 145V 4.3A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 145 | |
| 145 | |
| 5@5A | |
| 180 | |
| 5000(Min) | |
| 330 | |
| 4.3 | |
| 150(Min) | |
| 0.01 | |
| 800 | |
| 250 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

