BournsTISP7038L1DR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 28V 9A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 28 | |
| 28 | |
| 38 | |
| 200 | |
| 9 | |
| 30(Min) | |
| 0.004 | |
| 300 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Help protect against surges with a non traditional device like this TISP7038L1DR-S SCR thyristor from Bourns. This device has a surge current rating of 9. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 28 V, while its repetitive peak reverse voltage is 28 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

