10-25% Off
BournsTISP61089ADR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 120V 11A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 120 | |
| 120 | |
| 64(Typ) | |
| 120 | |
| 11 | |
| 150(Min) | |
| 0.005 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Take an extra step of protection from surges with this TISP61089ADR-S SCR thyristor manufactured from Bourns. This device has a surge current rating of 11. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 120 V, while its repetitive peak reverse voltage is 120 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

