BournsTISP4C125H3BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 100V 30A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 100 | |
| 100 | |
| 3@5A | |
| 125 | |
| 500 | |
| 30 | |
| 600 | |
| 0.005 | |
| 600 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Protect your electronics and appliances with this TISP4C125H3BJR-S SCR thyristor from Bourns which has a faster reaction then a surge protector. This device has a surge current rating of 30. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 100 V, while its repetitive peak reverse voltage is 100 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

