BournsTISP4200M3AJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 155V 24A 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 155 | |
| 155 | |
| 3@5A | |
| 200 | |
| 5000(Min) | |
| 300 | |
| 24 | |
| 350 | |
| 0.005 | |
| 600 | |
| 300 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 2.92(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

