BournsTISP4070H3BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 58V 60A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 58 | |
| 58 | |
| 3@5A | |
| 70 | |
| 5000(Min) | |
| 60 | |
| 600 | |
| 0.005 | |
| 600 | |
| 400 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Quickly respond to surges with this TISP4070H3BJR-S SCR thyristor from Bourns. This device has a surge current rating of 60. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 58 V, while its repetitive peak reverse voltage is 58 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

