Top Searched
BournsTISP4015L1BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 8V 22A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 8 | |
| 8 | |
| 15 | |
| 150 | |
| 22 | |
| 50(Min) | |
| 0.005 | |
| 800 | |
| 130 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Quickly respond to surges with this TISP4015L1BJR-S SCR thyristor from Bourns. This device has a surge current rating of 22. This SCR thrysitor has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 8 V, while its repetitive peak reverse voltage is 8 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

