| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TX/RX | |
| 900(Max) | |
| 4 | |
| 500(Max) | |
| 30(Max)/15(Min) | |
| 1.6 | |
| 23.8(Typ) | |
| 9.2(Typ) | |
| 2.7 | |
| 3 | |
| 3.3 | |
| 2.7 to 3.3 | |
| 4.5x3.1x1.05 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.6(Max) |
| Package Length | 6.5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

