| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 5 | |
| 1.2@3A | |
| 3 | |
| 25@1A@4V|10@3A@4V | |
| 40000 | |
| Mounting | Through Hole |
| Package Height | 9.7(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

