Micro Commercial ComponentsTIP31C-BPGP BJT
Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220 Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 5 | |
| 1.2@0.375A@3A | |
| 3 | |
| 25@1A@4V|10@3A@4V | |
| 2000 | |
| -65 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Micro Commercial Components brings you the solution to your high-voltage BJT needs with their NPN TIP31C-BP general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This product comes packaged in bulk, so the parts will be stored loosely. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

