onsemiTIP125Darlington BJT
Trans Darlington PNP 60V 5A 2000mW 3-Pin(3+Tab) TO-220 Bag
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 5 | |
| 5 | |
| 200 | |
| 2@12mA@3A|4@20mA@5A | |
| 1000@3A@3V|1000@0.5A@3V | |
| 2000 | |
| -65 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

