Traco PowerTIM 3.5-0919DC to DC Converter and Switching Regulator Module
Module DC-DC 9VIN 1-OUT 9V 0.389A 3.5W 7-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 1 | |
| Isolated | |
| 4.5 | |
| 9 | |
| 12 | |
| 9 | |
| 0.389 | |
| 3.5 | |
| 5000VAC | |
| DC/DC | |
| 2.5 | |
| 100(Min) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 78(Typ) | |
| Positive | |
| -40 | |
| 90 | |
| Extended | |
| 7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 14.4 |
| Package Length | 24.3 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

