Isocom ComponentsTIL192BSMT&RTransistor and Photovoltaic Output Photocouplers
DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 2 | |
| 5300 | |
| -55 | |
| 100 | |
| 1.4 | |
| 35 | |
| UL | |
| 400 | |
| 200 | |
| 1.2 | |
| 5 | |
| 50 | |
| Tape and Reel | |
| 100 | |
| 5 | |
| 6 | |
| 6 | |
| Mounting | Surface Mount |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

