Isocom ComponentsTIL191BSMTransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor 4-Pin PDIP SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5300 | |
| -55 | |
| 100 | |
| 1.4 | |
| 35 | |
| UL | |
| 400 | |
| 200 | |
| 1.2 | |
| 5 | |
| 50 | |
| 100 | |
| 5 | |
| 6 | |
| 6 | |
| Mounting | Surface Mount |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 5.08(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

